Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ76E-VP-ZLVC-Q5Copy
Newark Part No.84AH1948
Product RangeQ76 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $326.650 |
| 3+ | $320.550 |
| 5+ | $311.390 |
Price for:Each
Minimum: 1
Multiple: 1
$326.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ76E-VP-ZLVC-Q5Copy
Newark Part No.84AH1948
Product RangeQ76 Series
Technical Datasheet
Sensing Distance Max4m
Sensing MethodRetroreflective
Product RangeQ76 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
4m
Product Range
Q76 Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for Q76E-VP-ZLVC-Q5
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
