Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85BW13LPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H6979
Product RangeQ85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $294.200 |
Price for:Each
Minimum: 1
Multiple: 1
$294.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85BW13LPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21H6979
Product RangeQ85 Series
Technical Datasheet
Sensing Distance Max4.6m
Sensing MethodPolarized Retroreflective
Output TypeSPST
Product RangeQ85 Series
Connection Method-
Supply Voltage Min12VDC
Supply Voltage Max240VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
4.6m
Output Type
SPST
Connection Method
-
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Polarized Retroreflective
Product Range
Q85 Series
Supply Voltage Min
12VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
