
Need more?
| Quantity | Price |
|---|---|
| 1+ | $491.840 |
Product Information
Product Overview
QM30VT3-SS-MQP is a QM30VT3 high-performance 3-axis vibration and temperature sensor. It is engineered to continuously monitor and predict failures in rotating machinery, this advanced sensor enables proactive maintenance strategies. It delivers RMS velocity, RMS high-frequency acceleration, and peak velocity data, pre-processed for immediate diagnostics and decision-making. The QM30VT3 uses a digital MEMS sensor for collecting vibration data. The ultra-low noise density on all three axes ensures accurate data no matter the sensor orientation to prevent maintenance decisions from being made because of the bad trending of false data. The QM30VT3 server uses Banner’s VIBE-IQ® machine learning algorithm to make vibration data analysis much easier. Adjusting the FMax setting allows users to control the trade-off between frequency resolution, bandwidth, and measurement duration.
- Precision monitoring, actionable intelligence
- Enhanced fault detection, adaptable and robust
- Built to last, VIBE-IQ® integration, seamless integration
- High-performance third axis, configuring high-frequency enveloping (HFE) or demodulation mode
- Operating temperature range from -40°C to +105°C
- 10-30V DC supply voltage
- 316L stainless steel housing
- Current rating: active comms: 9mA at 30V DC
- IP69K per DIN 40050-9 environmental rating
- RS-485 interface for Modbus RTU : 150mm (6in) cable with a 5-pin M12 male quick disconnect
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Vibration and Temperature Sensor
-
-
-
QM30VT3 Series
30VDC
Screw
-
9mA
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for QM30VT3-SS-MQP
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
