Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186EQ8Copy
Newark Part No.21H6109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $62.170 |
Price for:Each
Minimum: 1
Multiple: 1
$62.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186EQ8Copy
Newark Part No.21H6109
Technical Datasheet
Sensing Distance Max20m
Sensing MethodOpposed
Product Range-
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VS series vertical Liquid Level Sensor features normally open or normally closed by float reversal. The device is suitable for a wide range of liquids. Top or bottom tank entry vertical stem/float travel. It is also suitable for use with the waste water level, coolant level indication, drinking water level, cooling systems and water high or low Level.
- High or low level sensing
- Internal and external fitting
- Reed-switch reliability
- Silicone sealing components
- Easy installation
- Less than 1 millisecond output response for excellent sensing repeatability
- Choose 2m (6.5') or 9m (30') cable or 150mm (6") Pico-style pigtail QD
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
20m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
