Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1106
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $121.230 |
Price for:Each
Minimum: 1
Multiple: 1
$121.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6FF100Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H1106
Technical Datasheet
Sensing Distance Max100mm
Sensing MethodFixed Field
Product Range-
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18VP6FF100Q8 is a Photoelectric Sensor with visible red LED and visible red laser. It is made of thermoplastic basic rectangular with M18 barrel housing and acrylic lens. It offers proximity sensing general mode, background suppression (fixed) specific sensing mode and light/dark operation and PNP output.
- Integral 4-pin M12 QD connection
- NEMA-6 rating
- IP67 Protection rating
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Sensing Distance Max
100mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Fixed Field
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for QS18VP6FF100Q8
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
