Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6RQ8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H6091
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.140 |
Price for:Each
Minimum: 1
Multiple: 1
$96.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6RQ8Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.21H6091
Technical Datasheet
Sensing Distance Max20m
Sensing MethodOpposed
Product Range-
Connection MethodEuro Style Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QS18 series miniature self-contained Photoelectric Sensor in universal housing. Features 10 to 30VDC operation, with complementary (SPDT) NPN or PNP outputs, depending on model.
- Easily fits (or retrofits) almost any mounting situation
- Exceptional optical performance, comparable to larger “MINI-style” or barrel sensors
- Bright LED operating status indicators are visible from 360°
- Rugged sealed housing, protected circuitry
- Models available with or without 18 mm threaded “nose”
- Less than 1 millisecond output response for excellent sensing repeatability
- Choose 2m (6.5') or 9m (30') cable or 150mm (6") Pico-style pigtail QD
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
20m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
Euro Style Connector
Supply Voltage Max
30V
Technical Docs (2)
Alternatives for QS18VP6RQ8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
