Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30VR3FF200 W/30Copy
Newark Part No.34K9539
Product RangeQS30 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $217.300 |
Price for:Each
Minimum: 1
Multiple: 1
$217.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30VR3FF200 W/30Copy
Newark Part No.34K9539
Product RangeQS30 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensing MethodFixed Field, Background Suppression, Proximity
Output TypeDigital
Product RangeQS30 Series
Connection Method9m Cable
Supply Voltage Min24VAC
Supply Voltage Max250VAC
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Fixed Field, Background Suppression, Proximity
Product Range
QS30 Series
Supply Voltage Min
24VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
200mm
Output Type
Digital
Connection Method
9m Cable
Supply Voltage Max
250VAC
IP Rating
IP67
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
