Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR45C-K-IQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK5459
Product RangeR45C Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $165.520 |
Price for:Each
Minimum: 1
Multiple: 1
$165.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR45C-K-IQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK5459
Product RangeR45C Series
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation Input-
Product RangeR45C Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- R45C series converter
- Integral M12 connector 2, converter function
- R45 form factor
- IP65, IP67, IP68 rating, <lt/>50mA current, voltage range from 18 to 30VDC
- Analog current output, integral M12 connector 2
- Device size is 45 x 45 x 17mm
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Current
Accuracy %
0.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
R45C Series
Technical Docs (2)
Alternatives for R45C-K-IQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
