Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR70SR9MQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8406
Product RangeR70 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $232.380 |
Price for:Each
Minimum: 1
Multiple: 1
$232.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR70SR9MQCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AK8406
Product RangeR70 Series
Technical Datasheet
Network Module TypeTransceiver
Frequency Tx / Rx900MHz
Product RangeR70 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
R70SR9MQ is a R70SR SNAP SIGNAL™ serial data radio. This Sure Cross® R70SR serial data radio is a compact, industrial, low-power wireless communications device used to extend the range of serial communications networks. The serial data radio is fitted with M12 quick disconnect connectors for fast deployment. It features a self-healing, auto-routing radio frequency network with multiple hops to extend the network's range.
- RS485 serial communication
- Star or tree network topology configuration
- DIP switches select operational modes
- Frequency hopping spread spectrum (FHSS) technology ensures reliable data delivery
- 900MHz ISM band frequency
- 1watt transmit power
- Two bi-color LED indicators, one button (under the small round cover) interface
- Black polycarbonate base, translucent gray polycarbonate cover
- Operating temperature range from -40°C to +85°C
- IP65 environmental rating
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Network Module Type
Transceiver
Product Range
R70 Series
Frequency Tx / Rx
900MHz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for R70SR9MQ
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
