Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoRLS27PXRGBW285L35SQPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5546
Product RangeRLS27 Pro Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $367.750 |
Price for:Each
Minimum: 1
Multiple: 1
$367.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoRLS27PXRGBW285L35SQPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK5546
Product RangeRLS27 Pro Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal Type-
Lens Diameter-
Product RangeRLS27 Pro Series
IP / NEMA RatingIP67, IP69K
Power Rating-
External Height373mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
30V
Lens Diameter
-
IP / NEMA Rating
IP67, IP69K
External Height
373mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
RLS27 Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RLS27PXRGBW285L35SQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
