Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1X3XX-M1X3XX-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM0889
Product RangeS15A Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.740 |
| 5+ | $53.010 |
| 10+ | $49.750 |
| 25+ | $48.270 |
| 50+ | $45.550 |
Price for:Each
Minimum: 1
Multiple: 1
$56.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15A-F1X3XX-M1X3XX-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM0889
Product RangeS15A Series
Technical Datasheet
Inter Series Connector AM12 Circular
Convert From Positions5Positions
Convert From GenderReceptacle
Inter Series Connector BM12 Circular
Convert To Positions5Positions
Convert To GenderPlug
Product RangeS15A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inter Series Connector A
M12 Circular
Convert From Gender
Receptacle
Convert To Positions
5Positions
Product Range
S15A Series
Convert From Positions
5Positions
Inter Series Connector B
M12 Circular
Convert To Gender
Plug
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
