Print Page
S15C-BB-MTGQ
Converter, Banner Bus to Modbus T-GAGE, IR Temperature Sensor, 18 to 30 VDC, 4 Pin M12, S15C Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15C-BB-MTGQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AJ9418 |
| Product Range | S15C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.000 |
| 5+ | $106.820 |
| 10+ | $104.640 |
| 25+ | $102.460 |
Price for:Each
Minimum: 1
Multiple: 1
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | S15C-BB-MTGQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AJ9418 |
| Product Range | S15C Series |
| Technical Datasheet | |
| For Use With | Banner Engineering T-GAGE M18T Series Infrared Temperature Sensors |
| Accessory Type | Banner Bus to Modbus T-GAGE Converter |
| Product Range | S15C Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| For Use With | Banner Engineering T-GAGE M18T Series Infrared Temperature Sensors |
|---|---|
| Product Range | S15C Series |
| Accessory Type | Banner Bus to Modbus T-GAGE Converter |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for S15C-BB-MTGQ
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
