Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK3826
Product RangeS15C Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $129.250 |
Price for:Each
Minimum: 1
Multiple: 1
$129.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-DTMS-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK3826
Product RangeS15C Series
Technical Datasheet
For Use WithSensors
Signal Conditioner InputTemperature
Accessory TypeDual Thermistor Temperature Probe to Modbus Converter
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %1.5°C
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for S15C-DTMS-MQ
8 Products Found
Product Overview
S15C-DTMS-MQ is a S15C series in-line converter w/dual thermistor. The thermistor is used as temperature sensors and are an accurate and cost-effective sensor for measuring temperatures in various applications.
- Includes a dual thermistor probe and an S15C Modbus® converter
- Rugged overmolded design meets IP65, IP67, and IP68
- Integral male/female 5-pin M12 quick-disconnect connector
- Device size is 15 x 58mm
- <lt/>50mA current rating, 10 to 30VDC voltage rating
- DTMS - dual thermistor temperature probe female end
- Modbus male end
- Operating temperature range from -40°C to +70°C
- Nickel-plated brass coupling, PVC translucent black connector
Contents
In-line converter, Dual thermistor (Type G) with 1.8 m long cables and an M12 quick-disconnect connector.
Technical Specifications
For Use With
Sensors
Accessory Type
Dual Thermistor Temperature Probe to Modbus Converter
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Input
Temperature
Signal Conditioner Output
Modbus
Accuracy %
1.5°C
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
