Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-I-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AJ6951
Product RangeS15C Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $123.620 |
Price for:Each
Minimum: 1
Multiple: 1
$123.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-I-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AJ6951
Product RangeS15C Series
Technical Datasheet
For Use WithSensors
Signal Conditioner InputCurrent
Accessory TypeAnalog Current to Modbus Converter
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy %1.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for S15C-I-MQ
8 Products Found
Product Overview
S15C-I-MQ is a S15C analog current to Modbus converter. It is a compact analog current-to-Modbus converter that connects to a current source (4mA to 20mA) and outputs the value to Modbus registers.
- Rugged over-molded design meets IP65, IP67, and IP68
- Connects directly to a sensor or anywhere in-line for ease of use
- Integral M12 connector 1 and 2, converter function
- S15 form factor
- Analog current range from 4 to 20mA, <lt/>50mA current
- Voltage range from 10 to 30VDC, analog current input, modbus output
- Device size is 15 x 58mm
- Operating temperature range from -40°C to +70°C
Technical Specifications
For Use With
Sensors
Accessory Type
Analog Current to Modbus Converter
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Input
Current
Signal Conditioner Output
Modbus
Accuracy %
1.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
