Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15J-2AFB-QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AM5612
Product RangeS15J Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.390 |
| 25+ | $43.930 |
| 50+ | $41.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15J-2AFB-QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AM5612
Product RangeS15J Series
Technical Datasheet
Adapter Type / StyleStraight
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter5 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeS15J Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Adapter Type / Style
Straight
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black
Product Range
S15J Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position M12 Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
