Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LPSQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7931
Product RangeS15L Pro Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.670 |
Price for:Each
Minimum: 1
Multiple: 1
$91.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LPSQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7931
Product RangeS15L Pro Series
Technical Datasheet
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeAlternate
Lens Diameter15mm
Product RangeS15L Pro Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height57.8mm
Operating Temperature Min-40°C
Operating Temperature Max40°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Lens Diameter
15mm
IP / NEMA Rating
IP65, IP67, IP68
External Height
57.8mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Alternate
Product Range
S15L Pro Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for S15LPSQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
