Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15WLWQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ7539
Product RangeS15WL Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.890 |
| 10+ | $38.160 |
| 25+ | $37.090 |
| 50+ | $36.350 |
| 100+ | $35.600 |
| 500+ | $34.860 |
| 1000+ | $34.430 |
| 2500+ | $34.420 |
Price for:Each
Minimum: 1
Multiple: 1
$39.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15WLWQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04AJ7539
Product RangeS15WL Series
Technical Datasheet
Length57.8mm
Lamp Base Type-
Light SourceLED
Lens Diameter15mm
Supply Voltage24VDC
Power Rating-
Product RangeS15WL Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
57.8mm
Light Source
LED
Supply Voltage
24VDC
Product Range
S15WL Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
15mm
Power Rating
-
Plug Type
-
Technical Docs (2)
Alternatives for S15WLWQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
