Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YB-M124-M124-0.2MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK0604
Product RangeS15Y Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.280 |
| 5+ | $46.990 |
| 10+ | $44.100 |
| 25+ | $42.790 |
| 50+ | $40.370 |
Price for:Each
Minimum: 1
Multiple: 1
$50.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YB-M124-M124-0.2MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK0604
Product RangeS15Y Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialPUR (Polyurethane) Body
Product RangeS15Y Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- S15Y M12 splitter
- Male M12 trunk, female M12 branches
- 0.2m leads extending from overmold, parallel wiring
- 4A current rating, 30VDC / VAC voltage rating
- <gt/>10× the outside diameter minimum bend radius
- 22AWG size, 0.204inch outer diameter
- Trunk-integral 4-pin M12 male quick-disconnect connector
- Branches-integral 4-pin M12 female quick-disconnect connector
- Nickel-plated brass coupling nut, black PUR body, black PVC jacket, black nylon contact carrier
- Operating temperature range from -40°C to +70°C, IP67-UL Type 1 environmental rating
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Black
Product Range
S15Y Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
