
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $450.450 |
Product Information
Product Overview
The S18UUA from Banner Engineering is an Ultrasonic Sensor with discrete output and TEACH-Mode programming. The U-GAGE™ S18U series sensor emit one or multiple pulses of ultrasonic energy, which travel through the air at the speed of sound. A portion of this energy reflects off the target and travels back to the sensor. The sensor measures the total time required for the energy to reach the target and return to the sensor. To improve accuracy, an ultrasonic sensor may average the results of several pulses before outputting a new value. The speed of sound is dependent upon the composition, pressure and temperature of the gas in which it is travelling. For most ultrasonic applications, the composition and pressure of the gas are relatively fixed, while the temperature may fluctuate.
- Fast, easy-to-use TEACH-Mode programming
- No potentiometer adjustments
- Short dead zone
- 0 to 10 Vdc output
- Two bi-colored status LEDs
- Rugged encapsulated design for harsh environments
- Wide operating range of -20° to +60°C
- Straight housing
- Temperature compensation
- Configurable for normally open or normally closed operation
- Fast response time (5ms)
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
30mm
-
18mm
-20°C
-
300mm
300kHz
-
60°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
