Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE14-600-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AM7793
Product RangeS4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,323.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,323.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS4BE14-600-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AM7793
Product RangeS4B Series
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, CL3
No. of Beams-
Protection Height600mm
Sensing Range Max12m
IP RatingIP65
IP RatingIP65
Approvals / StandardsCE, cULus
Beam Spacing14mm
Control Output TypePNP, OSSD
Supply Voltage Max24VDC
Product RangeS4B Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, CL3
Protection Height
600mm
IP Rating
IP65
Approvals / Standards
CE, cULus
Control Output Type
PNP, OSSD
Product Range
S4B Series
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12m
IP Rating
IP65
Beam Spacing
14mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
