Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSBRD1Copy
Newark Part No.21H7443
Product RangeMULTI-BEAM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $370.890 |
| 3+ | $363.960 |
| 5+ | $353.560 |
Price for:Each
Minimum: 1
Multiple: 1
$370.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSBRD1Copy
Newark Part No.21H7443
Product RangeMULTI-BEAM Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodOpposed
Product RangeMULTI-BEAM Series
Connection Method-
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
3m
Product Range
MULTI-BEAM Series
Supply Voltage Min
-
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Opposed
Connection Method
-
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
