Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LM40MKVECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H7877
Product RangeSI-LM40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.040 |
| 5+ | $188.620 |
| 10+ | $180.130 |
Price for:Each
Minimum: 1
Multiple: 1
$200.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-LM40MKVECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H7877
Product RangeSI-LM40 Series
Technical Datasheet
Limit Switch Actuator-
Contact ConfigurationDPST
Contact Current AC Max10A
Contact Voltage AC Max230V
Operating Force Max20N
Product RangeSI-LM40 Series
Contact Current DC Max6A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
10A
Operating Force Max
20N
Contact Current DC Max
6A
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Contact Voltage AC Max
230V
Product Range
SI-LM40 Series
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
