Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SI-QM-SMFACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21H7959 |
| Product Range | SI-QM Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $85.920 |
| 10+ | $82.440 |
| 25+ | $80.270 |
| 50+ | $78.670 |
| 100+ | $77.060 |
| 500+ | $75.450 |
| 1000+ | $73.850 |
| 2500+ | $72.250 |
Price for:Each
Minimum: 1
Multiple: 1
$85.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SI-QM-SMFACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21H7959 |
| Product Range | SI-QM Series |
| Technical Datasheet | |
| For Use With | SI-LM40 Series Limit Switches |
| IP / NEMA Rating | - |
| Product Range | SI-QM Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The SI-QM-SMFA is a flexible In-line Sensor Actuator for use with the Banner SI-LM40 series limit switch. The mechanically coded actuators use two independent operating elements to minimize intentional tampering or defeat, rotating head and top or side engagement allows for eight different actuator positions.
- Design meets positive opening requirements for safety interlocks
- IEC IP65 housing rating increases to IEC IP67 with addition of a screw to the wiring chamber door
Applications
Industrial
Technical Specifications
| For Use With | SI-LM40 Series Limit Switches |
|---|---|
| Product Range | SI-QM Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
