Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SI-QM-SSACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21H7960 |
| Product Range | SI-QM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.120 |
| 5+ | $47.130 |
| 10+ | $45.890 |
| 25+ | $44.970 |
| 50+ | $44.050 |
Price for:Each
Minimum: 1
Multiple: 1
$49.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | SI-QM-SSACopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 21H7960 |
| Product Range | SI-QM Series |
| Technical Datasheet | |
| For Use With | Banner Engineering SI-LM40 Series Safety Limit Switches |
| IP / NEMA Rating | - |
| Product Range | SI-QM Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
SI-QM-SSA is a standard metal actuator with industrial automation.
- Steel/polyamide primary housing material, in-line actuation
- 400mm minimum hinged door size
Technical Specifications
| For Use With | Banner Engineering SI-LM40 Series Safety Limit Switches |
|---|---|
| Product Range | SI-QM Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for SI-QM-SSA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
