Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS-M20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21H7980
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSI-QS-M20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21H7980
Technical Datasheet
Conduit Component TypeAdapter
Converts FromM20 x 1.5 Male
Converts ToNPT 1/2" Female
Conduit MaterialPlastic
For Use WithBanner Engineering SI-QS90/SI-LS100/SI-LS31/SI-LS42/RP-LS42 Series Safety Interlock & Rope Pull Sw
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
SI-QS-M20 is a conduit adapter. It is used with SI-QS90, SI-LS100, SI-LS31, SI-LS42, safety interlock switches and RP-LS42 rope pull switches.
- 1/2"-14 NPT plastic size
- M20 x 1.5 to 1/2"-14 NPT thread conversion
- For use with plastic body safety interlocking and rope pull switches
- Plastic conduit adapter
Technical Specifications
Conduit Component Type
Adapter
Converts To
NPT 1/2" Female
For Use With
Banner Engineering SI-QS90/SI-LS100/SI-LS31/SI-LS42/RP-LS42 Series Safety Interlock & Rope Pull Sw
SVHC
No SVHC (15-Jan-2018)
Converts From
M20 x 1.5 Male
Conduit Material
Plastic
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
