Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312DQDCopy
Newark Part No.21H9538
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $212.470 |
Price for:Each
Minimum: 1
Multiple: 1
$212.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM2A312DQDCopy
Newark Part No.21H9538
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Output TypeSPST Relay
Product Range-
Connection Method3 Pin 1/2" Connector
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM2A312DQD is a MINI-BEAM® 380mm AC-operated diffuse mode Optical Sensor with rugged, epoxy-encapsulated construction to meets NEMA standards 1, 2, 3, 3S, 4, 4X, 12 and 13, IEC IP67. This sensor is a compact, modulated, self-contained diffuse proximity mode for 24 to 240VAC operation. It features SPST SCR solid-state output switches up to 300mA, low leakage current and saturation voltage. Physically and electrically interchangeable with 18mm barrel-type photoelectrics.
- 2-wire Hookup for convenient installation
- Switch-selectable for light operate or dark operate
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Diffuse, Proximity
Product Range
-
Supply Voltage Min
24VAC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
380mm
Output Type
SPST Relay
Connection Method
3 Pin 1/2" Connector
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
