Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QDCopy
Newark Part No.21H9827
Product RangeMini-Beam Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $197.010 |
Price for:Each
Minimum: 1
Multiple: 1
$197.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312C2QDCopy
Newark Part No.21H9827
Product RangeMini-Beam Series
Technical Datasheet
Sensor TypeSelf-Contained Photoelectric Sensor
Sensing Distance Max43mm
Sensing MethodConvergent Reflective, Proximity
Product RangeMini-Beam Series
Connection Method4 Pin M12 Euro Connector
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
SM312C2QD is a Mini-Beam® series self-contained photoelectric industry standard sensor.
- Convergent mode sensing, 43mm (1.7in) range focus, infrared-880nm LED
- IP67, NEMA 4X rating
- Thermoplastic primary housing, 43mm maximum sensing distance
- Bipolar (NPN & PNP) output, 10 to 30VDC power supply voltage
- Integral QD connection, M12 quick disconnect type
- Light/dark operation, 1mm output response time
- 300µs repeatability, acrylic lens
- 18mm barrel diameter
- Operating temperature range from -20 to 70°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Self-Contained Photoelectric Sensor
Sensing Method
Convergent Reflective, Proximity
Connection Method
4 Pin M12 Euro Connector
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
43mm
Product Range
Mini-Beam Series
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
