Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02H7608
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $179.140 |
Price for:Each
Minimum: 1
Multiple: 1
$179.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312DCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02H7608
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max380mm
Sensing MethodDiffuse, Proximity
Output TypeNPN / PNP
Product Range-
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM312D is a Self-contained DC-operated Diffuse Mode Sensor with bipolar (NPN and PNP) output. Switch-selectable for light operate or dark operate. Both sourcing and sinking outputs, continuous overload and short-circuit protected. Rugged, epoxy-encapsulated construction. Physically and electrically interchangeable with 18mm barrel-type photoelectrics.
- Protected against reverse polarity and transient voltages
- IP67 Protection rating
- -20 to 70°C Operating temperature
Applications
Industrial, Medical
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Proximity
Product Range
-
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
380mm
Output Type
NPN / PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
