
Need more?
| Quantity | Price |
|---|---|
| 1+ | $255.460 |
Product Information
Product Overview
The SM312DQDP-68020 is a diffuse-mode Proximity Sensor with 1 NPN output. The MINI-BEAM® DC-voltage series 68020 self-contained photoelectric sensor perform most reliably if it is properly aligned and securely mounted. For maximum mechanical stability, mount MINI-BEAM sensor through 18mm diameter holes by its threaded barrel or use a mounting bracket. Begin with line-of-sight positioning of the MINI-BEAM sensor to its target (all other sensing modes). For diffuse sensing modes, the target is the object to be detected. It provides protection against false pulse on power-up and continuous overload or short-circuit of outputs. Reinforced thermoplastic polyester housing is totally encapsulated with O-ring sealing, acrylic lenses and stainless steel screws.
- Light/dark operation
- Pigtail QD connection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensor
Diffuse, Proximity
-
10VDC
Infrared LED
IP67
70°C
380mm
NPN / PNP
4 Pin M12 Pigtail Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
