Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAGQDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H9943
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $190.800 |
Price for:Each
Minimum: 1
Multiple: 1
$190.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM312LVAGQDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.21H9943
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2m
Sensing MethodRetroreflective
Output Type-
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM312LVAGQD is a Self-contained DC-operated Retro Reflective Mode Sensor with reinforced PBT thermoplastic polyester housing, totally encapsulated, o-ring sealing, acrylic lenses and stainless steel screws. Standard visible model for highest excess gain and greatest range or polarized models for detection of shiny objects. Includes Banner's exclusive AID™ alignment system, switch-selectable for light operate or dark operate. Physically and electrically interchangeable with 18mm barrel-type photoelectric.
- Highly repeatable 1ms response
- Continuous overload protected
- Short-circuit protected
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
2m
Output Type
-
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for SM312LVAGQD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
