
Need more?
| Quantity | Price |
|---|---|
| 1+ | $179.140 |
Product Information
Product Overview
The SM312LVMHS is a Self-contained DC-operated Retro Reflective Mode Sensor with reinforced PBT thermoplastic polyester housing, totally encapsulated, o-ring sealing, acrylic lenses and stainless steel screws. Standard visible model for highest excess gain and greatest range or polarized models for detection of shiny objects. Includes Banner's exclusive AID™ alignment system, switch-selectable for light operate or dark operate. Physically and electrically interchangeable with 18mm barrel-type photoelectric.
- Highly repeatable 1ms response
- Continuous overload protected
- Short-circuit protected
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Medical
Technical Specifications
Self-Contained Photoelectric Sensor
Non-Polarized Retroreflective
-
10VDC
650nm Red LED
IP67
70°C
5m
NPN Open Collector / PNP
2m Cable
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SM312LVMHS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
