
Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.980 |
Product Information
Product Overview
The SM312LVQDP is a retroreflective non-polarized self-contained Photoelectric Sensor with 1 NPN and 1 PNP bipolar output. The MINI-BEAM® DC-voltage series 28155 sensor perform most reliably if it is properly aligned and securely mounted. For maximum mechanical stability, mount MINI-BEAM sensor through 18mm diameter holes by its threaded barrel or use a mounting bracket. Begin with line-of-sight positioning of the MINI-BEAM sensor to its target (all other sensing modes). When using a retroreflective sensor, the target is the retroreflector (retro target). It provides protection against false pulse on power-up and continuous overload or short-circuit of outputs. The reinforced thermoplastic polyester housing totally encapsulated with O-ring sealing, acrylic lenses and stainless steel screws.
- 6 Pigtail quick-disconnect connector
- Light/dark operation
- 650nm Visible red LED
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensor
Non-Polarized Retroreflective
-
10VDC
650nm Red LED
IP67
70°C
5m
NPN / PNP
4 Pin M12 Pigtail Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
