Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSMB30SCopy
Newark Part No.21H8827
Technical Datasheet
Accessory TypeSwivel Mounting Bracket
For Use WithSM30 Series EZ-BEAM Sensors
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SMB30S is a black Swivel Mounting Bracket made of polyester. This bracket offers ultimate in flexibility and convenience. The threads into the adjustable captive "ball" of the bracket, which locks snugly in position when two clamping bolts are tightened. Stainless steel and reinforced thermoplastic polyester mounts reduce installation time and lower total installed. Versatile swivel-mount is flat and have an adjustable ball to position the sensor at any angle. Suitable for use with SM30-series EZ-BEAM sensors.
- Mounts by its base
Applications
Sensing & Instrumentation
Contents
Bracket, Mounting bolts.
Technical Specifications
Accessory Type
Swivel Mounting Bracket
SVHC
No SVHC (15-Jan-2018)
For Use With
SM30 Series EZ-BEAM Sensors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
