
Need more?
| Quantity | Price |
|---|---|
| 1+ | $186.690 |
Product Information
Product Overview
The SME312 series MINI-BEAM® Expert™ a complete family of Sensor, all housed in the popular, robust and compact rectangular housing. Their large push button and easy-to-see indicators provide easy configuration, alignment and monitoring during use. Retroreflective and Polarized Retroreflective Mode models are excellent for sensing relatively small items where, opposed-mode sensing is not possible. They are recommended for relatively clean environments where high excess gain is not required. The series features polarized retroreflective mode, convergent mode models, glass fibre optic, visible beam and plastic fibre optic mode models. The series features Green Stability indicator which flashes when received signal level approaches the switching threshold, also indicates Power ON. Integral 2m (6.5ft) cable or 5-pin Euro-style quick-disconnect (QD) connector, depending on model, 9 meter (30 foot) cable models are also available.
- Easy push-button programming automatically adjusts sensitivity to optimal setting
- Fast, 500 microsecond (0.5 millisecond) output response
- Bipolar NPN (sinking)/PNP (sourcing) outputs
- Easy output programming eliminates the need for Light or Dark Operate selection
- Separate TEACH input allows remote programming by an external device
- LED status indications for received signal strength using Banner’s AID™, power ON and output state
Applications
Sensing & Instrumentation
Technical Specifications
Photoelectric Sensor
Diffuse, Proximity
-
10VDC
880nm Infrared LED
IP67
70°C
380mm
NPN Open Collector / PNP
5 Pin M12 Connector
30VDC
-
-20°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for SME312DQD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
