
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STBVP6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 22H0596 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $206.850 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STBVP6Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 22H0596 |
| Technical Datasheet | |
| Product Range | - |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Green |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | PNP |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The STB series Self-checking Optical Touch Button that are touch-activated photoelectric devices designed to replace capacitive touch switches and mechanical push buttons. Their outputs activate while a finger is in the “touch area” (yoke) of the switch, interrupting the button’s infrared sensing beam. Banner STB Series buttons are ergonomically designed to eliminate the hand, wrist and arm stresses associated with mechanical push buttons. LED indicators light when power is on and outputs are activated. All models are immune to EMI, RFI and ambient light interference. STBs have a black polyetherimide upper housing and yellow PBT base. Rugged yellow polypropylene (TP) field covers are supplied with all models to prevent inadvertent switch actuation due to objects (such as loose clothing or debris) which might accidentally block the sensing beam.
- Diverse-redundant microcontroller-based photoelectric touch buttons
- Continuous internal self-checking operation
- High excess gain cuts through heavy contamination
- LED power, output and fault indicators
- Immune to ambient light, EMI and RFI interference
- PNP (sourcing) open-collector transistor output
- Integral 2m cable
Applications
Sensing & Instrumentation, Medical
Technical Specifications
| Product Range | - |
|---|---|
| Illumination Color (Activated) | Green |
| Output State | PNP |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 10VDC |
| IP Rating | IP66 |
Technical Docs (2)
Alternatives for STBVP6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
