Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STBVP6Q5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22H0602 |
| Your Part Number | |
| Technical Datasheet |
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $206.850 |
Price for:Each
Minimum: 1
Multiple: 1
$206.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | STBVP6Q5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22H0602 |
| Technical Datasheet | |
| Product Range | - |
| Touch Button Function | Momentary |
| Illumination Color (Activated) | Green |
| Touch Button Operation | Normally Open, Normally Closed |
| Output State | SPDT Relay |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| IP Rating | IP66 |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
STBVP6Q5 is a STB series self-checking touch button w/yellow F.C. It has continuous internal self-checking operation. Diverse-redundant microcontroller-based photoelectric touch buttons. Ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; requires no physical pressure to operate. High excess gain cuts through heavy contamination. Immune to ambient light, EMI, and RFI interference. LED power, output, and fault indicators. Pre-installed field covers protect the device and prevent inadvertent activation.
- 4-pin M12 quick disconnect cable, 10VDC to 30VDC supply voltage
- Complementary PNP output type, IP66 IP rating, quick disconnect
- Single point optical sensing mode, base mount - saddle housing style
- Thermoplastic polyetherimide primary housing material
- M30 x 1.5 mounting thread, 75mA maximum current color
- Normally open/normally closed operation, complimentary (PNP) output type
- 20ms maximum output response time, 68.0 x 51.0 x 116.0 physical dimensions
- Protected against reverse polarity and transient voltages
- Operating temperature range from 0°C to +50°C, cUL certified
Technical Specifications
| Product Range | - |
|---|---|
| Illumination Color (Activated) | Green |
| Output State | SPDT Relay |
| Supply Voltage Max | 30VDC |
| SVHC | No SVHC (15-Jan-2018) |
| Touch Button Function | Momentary |
|---|---|
| Touch Button Operation | Normally Open, Normally Closed |
| Supply Voltage Min | 10VDC |
| IP Rating | IP66 |
Technical Docs (2)
Alternatives for STBVP6Q5
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
