Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTP-M8MRJ45-406Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK8412
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.190 |
| 5+ | $55.300 |
| 10+ | $51.900 |
| 25+ | $50.360 |
| 50+ | $47.510 |
Price for:Each
Minimum: 1
Multiple: 1
$59.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSTP-M8MRJ45-406Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AK8412
Technical Datasheet
Connector Type AM8 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- M8 male to RJ45 Ethernet cordset
- M8 male to RJ45 plug Ethernet cable
- Black jacket with shielded twisted pairs + overall shield, Cat5E rated for industrial areas
- Black PUR connector body, black PVC jacket (M8), polycarbonate housing (RJ45)
- Fully overmolded and rugged solution
- 6ft length
- 0.5A current rating, 42VDC voltage rating
- 26AWG, 0.196inch outer diameter
- Operating temperature range from -40°C to +70°C
- IP66, IP67 (M8), NEMA 1, UL Type 1 environmental rating
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
RJ45 Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
