Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSX5-B6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8419
Product RangeSX5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,473.770 |
| 3+ | $5,420.110 |
| 5+ | $5,366.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5,473.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSX5-B6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AK8419
Product RangeSX5 Series
Technical Datasheet
Product RangeSX5 Series
Safety Integrity LevelSIL2, CL2
No. of Field Pairs-
Sensing Range Max5.5m
Sensor TypeStand Alone
Beam Angle275°
Connection Method8 Pin M12 Connector
Incremental Encoder InputsYes
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SX5 Series
No. of Field Pairs
-
Sensor Type
Stand Alone
Connection Method
8 Pin M12 Connector
IP Rating
IP65
Safety Integrity Level
SIL2, CL2
Sensing Range Max
5.5m
Beam Angle
275°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for SX5-B6
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
