
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | T18VN6URQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22H1664 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $316.050 |
| 5+ | $303.060 |
| 10+ | $294.980 |
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | T18VN6URQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22H1664 |
| Technical Datasheet | |
| Sensing Range Min | 300mm |
| Sensing Range Max | 600mm |
| Beam Angle | 15° |
| Switching Frequency | 230kHz |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The T18U series U-GAGE® opposed mode ultrasonic Emitter/Receiver Pairs. They utilize an advanced built-in microprocessor to analyze the received ultrasonic signal and control an indicator LED located on the back of the receiver. The receiver LED flashes at a rate proportional to the received sonic signal strength. This indicator greatly simplifies sensor alignment and alerts personnel to marginal sensing conditions due to gradual misalignment or environmental factors. The receiver is precisely tuned to the ultrasonic emitter, making this sensor pair highly immune to both sonic and electrical ambient noise. T18U receivers may be wired for either of two resolution modes, NORMAL or HIGH. Opposed mode ultrasonics are very useful for highly reliable sensing of clear materials, which is always a challenge for photoelectric modes. The acoustic face of both emitter and receiver are epoxy-reinforced for extreme durability and moisture resistance.
- Dual range/dual resolution opposed mode ultrasonic sensors
- Ideal for reliable sensing of clear objects or materials
- Rugged design for use in demanding environments - rated NEMA 6P (IEC IP67)
- Alignment indicator flashes at a rate proportional to the received signal strength
- Highly immune to ambient sonic and electrical noise
- Cabled or quick disconnect models
- Choose receivers with either NPN (sinking) or PNP (sourcing) output
- Outputs are short-circuit protected
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Range Min | 300mm |
|---|---|
| Beam Angle | 15° |
| External Diameter | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensing Range Max | 600mm |
|---|---|
| Switching Frequency | 230kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
