Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL15G1QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK8079
Product RangeTL15 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.270 |
Price for:Each
Minimum: 1
Multiple: 1
$37.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL15G1QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK8079
Product RangeTL15 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Lens Diameter15mm
Product RangeTL15 Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height58mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for TL15G1Q
8 Products Found
Product Overview
TL15G1Q is a TL15 series 1-color in-line status indicator segment. It is a bright, ultra-small indicator that can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional visual and audible indication.
- Modular, single color segmented 15mm diameter indicator
- Multiple devices can be connected together to form a tower light
- Rugged over-molded indicator segment design meets IP65, IP67, and IP68
- Green (pin 1) pin
- Indicator segments operate at 12 or 24VDC with bimodal inputs that can be wired as PNP/NPN devices
- 5-pin male/female M12 quick disconnect connection
- PVC housing
- Temperature range from -40°C to +50°C (-40°F to +122°F)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
15mm
IP / NEMA Rating
IP65, IP67, IP68
External Height
58mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
TL15 Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
