Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL504AKQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC2268
Product RangeTL50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $542.230 |
Price for:Each
Minimum: 1
Multiple: 1
$542.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL504AKQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC2268
Product RangeTL50 Pro Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Dimming, Rotating
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50, NEMA 13
Connection Type4 Pin M12 Euro Connector
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Flashing, Dimming, Rotating
Lens Diameter
50mm
Connection Type
4 Pin M12 Euro Connector
Operating Temperature Min
-20°C
Product Range
TL50 Pro Series
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP50, NEMA 13
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for TL504AKQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
