Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50BLGYRQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94T4507
Product RangeTL50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.140 |
Price for:Each
Minimum: 1
Multiple: 1
$300.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50BLGYRQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94T4507
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC27V
Supply Voltage VDC30V
Visual Signal Type-
Tones-
Lens Diameter-
IP / NEMA RatingIP67
Connection Type4 Pin Quick Disconnect Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Automation & Process Control
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
27V
Visual Signal Type
-
Lens Diameter
-
Connection Type
4 Pin Quick Disconnect Connector
Operating Temperature Min
-40°C
Product Range
TL50 Core Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
