Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50GYRAQCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10R5354 |
| Product Range | TL50 Core Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $244.860 |
Price for:Each
Minimum: 1
Multiple: 1
$244.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50GYRAQCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 10R5354 |
| Product Range | TL50 Core Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 3 |
| Module Lens Colour | Green, Red, Yellow |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 30V |
| Visual Signal Type | - |
| Tones | - |
| Lens Diameter | 50mm |
| IP / NEMA Rating | IP50 |
| Connection Type | 5 Pin M12 Connector |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Product Range | TL50 Core Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The TL50GYRAQ is a 3-color audible indicator Tower Light feature illuminated segments provide easy-to-see operator guidance and indication of equipment status.
- Black thermoplastic housing
- Polycarbonate lens
- Bimodal (NPN/PNP) input type
- Standard audible element
- Standard intensity
- Continuous audible alarm
- Rugged and easy-to-install multi-segment indicators
- 1ms Input response time on/off
- 45mA DC/45mA AC Maximum current - LED segment
- 25mA Audible alarm maximum current
Applications
Automation & Process Control
Technical Specifications
| No. of Stacks / Tiers | 3 |
|---|---|
| Supply Voltage VAC | 24V |
| Visual Signal Type | - |
| Lens Diameter | 50mm |
| Connection Type | 5 Pin M12 Connector |
| Operating Temperature Min | -40°C |
| Product Range | TL50 Core Series |
| Module Lens Colour | Green, Red, Yellow |
|---|---|
| Supply Voltage VDC | 30V |
| Tones | - |
| IP / NEMA Rating | IP50 |
| Sound Pressure Level (SPL) | 92dB |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for TL50GYRAQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
