Print Page
TL50PS3AQ
Tower Light, 3 Tier, Blue/Green/Red, 93 dB, 5 Pin M12 Connector, Flashing, Continuous Tone, 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50PS3AQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AK8437 |
| Product Range | TL50 Pro Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $271.380 |
Price for:Each
Minimum: 1
Multiple: 1
$271.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TL50PS3AQCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26AK8437 |
| Product Range | TL50 Pro Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 3 |
| Module Lens Colour | Blue, Green, Red |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Visual Signal Type | Flashing |
| Tones | Continuous |
| Lens Diameter | 50.5mm |
| IP / NEMA Rating | IP65, NEMA 4X |
| Connection Type | 5 Pin M12 Connector |
| Sound Pressure Level (SPL) | 93dB |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Product Range | TL50 Pro Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Stacks / Tiers | 3 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Flashing |
| Lens Diameter | 50.5mm |
| Connection Type | 5 Pin M12 Connector |
| Operating Temperature Min | -40°C |
| Product Range | TL50 Pro Series |
| Module Lens Colour | Blue, Green, Red |
|---|---|
| Supply Voltage VDC | 30V |
| Tones | Continuous |
| IP / NEMA Rating | IP65, NEMA 4X |
| Sound Pressure Level (SPL) | 93dB |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for TL50PS3AQ
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
