Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TLF100PDLBGYRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK8042 |
| Product Range | TLF100 Pro Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $342.300 |
Price for:Each
Minimum: 1
Multiple: 1
$342.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | TLF100PDLBGYRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 32AK8042 |
| Product Range | TLF100 Pro Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 4 |
| Module Lens Colour | Blue, Green, Red, Yellow |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Flashing, Steady |
| Tones | - |
| Lens Diameter | 100mm |
| IP / NEMA Rating | IP65, IP69K, NEMA 4X |
| Connection Type | Cable |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| Product Range | TLF100 Pro Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
TLF100PDLBGYR is a TLF100 Pro 100mm programmable daylight visible flush mount tower light.
- Rugged, versatile, and easy-to-install 3- and 4-segment tower lights
- Flush mounting allows for easy integration to machines and equipment
- Programmable using Banner's Pro Editor software and Pro converter cable
- Intense levels of light output for areas with high ambient light - even outdoors
- 14 selectable audible tones and audible intensity control, 24VDC operation, no assembly required
- Bright, single color LEDs provide highly visible indication for indoor or outdoor applications
- Daylight visible housing, blue, green, yellow, red segment color
- 2m cable connection, IP65, IP69K rating, UL 4X rating, polycarbonate primary housing material
- Maximum input response time is 250ms, maximum current - audible alarm is 28mA
- High temperature (up to 100°C) is 50°C, minimum operating temperature is -40°C
Technical Specifications
| No. of Stacks / Tiers | 4 |
|---|---|
| Supply Voltage VAC | - |
| Visual Signal Type | Flashing, Steady |
| Lens Diameter | 100mm |
| Connection Type | Cable |
| Operating Temperature Min | -40°C |
| Product Range | TLF100 Pro Series |
| Module Lens Colour | Blue, Green, Red, Yellow |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | - |
| IP / NEMA Rating | IP65, IP69K, NEMA 4X |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for TLF100PDLBGYR
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
