Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoVE202G1BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AJ8282
Product RangeVE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3,973.600 |
| 3+ | $3,800.830 |
| 5+ | $3,693.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3,973.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVE202G1BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04AJ8282
Product RangeVE Series
Technical Datasheet
Image Resolution2 Megapixels
Imager TypeGrayscale
Interface TypeEthernet
Programming TypePC Interface
Code Type1D / 2D
Product RangeVE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- VE series smart camera with ID only
- Pixels: 1600 x 1200, I/O: 6 optically isolated
- Requires 1 MQDC2S-12XX and 1 STP-M12-8XX cable and 1 C-mount lens
- IP67 rating, imager BCR device type, aluminum primary housing material
- 3.46inch x 2.63inch x 1.61inch camera housing size (HxWxL)
- C-mount lens (mm)
- 1D, 2D code type, washdown rated, grayscale imager type
- PC interface, EtherNet/IP, Modbus/TCP, PROFINET, PCCC, RS-232, FTP
Warnings
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Notes
Use caution when handling the camera. The surface of the camera may be hot during operation and immediately after use.
Technical Specifications
Image Resolution
2 Megapixels
Interface Type
Ethernet
Code Type
1D / 2D
SVHC
No SVHC (15-Jan-2018)
Imager Type
Grayscale
Programming Type
PC Interface
Product Range
VE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
