Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3WQPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6124
Product RangeWL50-3 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $188.840 |
Price for:Each
Minimum: 1
Multiple: 1
$188.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3WQPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ6124
Product RangeWL50-3 Series
Technical Datasheet
Length-
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30V
Power Rating3W
Product RangeWL50-3 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
WL50-3WQP is a WL50-3 series general purpose LED work light designed for desk, work station, enclosure, and small area lighting.
- M30 threaded base
- Non touch function
- Optimized for use with flex arm mount for adjustable, industrial task lighting
- Daylight white (5000K) color
- 150mm M12 QD connection
- Excellent, even distribution for close range lighting applications
- Low-profile design
- Rugged, sealed polycarbonate housing rated to IEC IP65, IEC IP67, and IP69K
- 12V DC to 30V DC operation
- High lumen output and low power consumption at less than 3W
Technical Specifications
Length
-
Light Source
LED
Supply Voltage
30V
Product Range
WL50-3 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (2)
Alternatives for WL50-3WQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
