Print Page
WL50SWSSL5Q
LED Work Light, WL50S Series, High Intensity, White, 295 Lumens, Stainless Steel, 12 to 30 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50SWSSL5QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87W6122
Product RangeWL50S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $517.900 |
Price for:Each
Minimum: 1
Multiple: 1
$517.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50SWSSL5QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87W6122
Product RangeWL50S Series
Technical Datasheet
Light SourceLED
Power Rating-
CCT8300K
Total Light Output295lm
Equivalent Wattage-
IP / NEMA RatingIP67, IP69K
Length-
Depth26.2mm
Width-
Energy Rating-
Product RangeWL50S Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Source
LED
CCT
8300K
Equivalent Wattage
-
Length
-
Width
-
Product Range
WL50S Series
Power Rating
-
Total Light Output
295lm
IP / NEMA Rating
IP67, IP69K
Depth
26.2mm
Energy Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
