Print Page
WLB32PEX285QP
LED Work Light, 285mm Length, Standard Window, 750 lm, 42.5VDC to 57VDC, Daylight White, 5000K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32PEX285QPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9929
Product RangeWLB32 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $265.000 |
Price for:Each
Minimum: 1
Multiple: 1
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32PEX285QPCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9929
Product RangeWLB32 Series
Technical Datasheet
Length285mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage57VDC
Power Rating7.25W
Product RangeWLB32 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
285mm
Light Source
LED
Supply Voltage
57VDC
Product Range
WLB32 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
7.25W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
