Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72BZCW2400DACTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54AH7838
Product RangeWLB72 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $603.370 |
Price for:Each
Minimum: 1
Multiple: 1
$603.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB72BZCW2400DACTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54AH7838
Product RangeWLB72 Series
Technical Datasheet
Light ColorDaylight
Lumen Output8350lm
Power Rating-
Supply Voltage277VAC
Light Bar Length2.414m
IP RatingIP20
Product RangeWLB72 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Daylight
Power Rating
-
Light Bar Length
2.414m
Product Range
WLB72 Series
Lumen Output
8350lm
Supply Voltage
277VAC
IP Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
